357-019-505-158

Heilind Number:EDA357-019-505-158
Manufacturer:EDAC
Manufacturer Number:357-019-505-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-505-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-505-158

Detailed Description

Enhance your circuit board connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 19 positions, ideal for streamlined PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Trust in this connector for efficient and secure board-to-board connections in various electronic applications.