| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T25B35P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-019-521-101 |
MS27656T25B35P L/C
| Heilind Number: | EDA357-019-521-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T25B35P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our renowned Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments, withstanding temperatures from -40 to 105 °C. Boasting a single row design with 19 positions and a .156-inch pitch, it guarantees seamless integration on your board. The copper alloy contacts provide optimal conductivity, while the .2-inch row spacing and straight mount orientation simplify installation. Trust in this connector for a secure and efficient connection solution in your electronic projects.

