MS27656T25B35PA L/C

Heilind Number:EDA357-019-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in various environments. With copper alloy contact material, it guarantees efficient power transmission with a maximum amperage of 5A. The single row design with 19 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our black Card Edge Connector for secure and high-performance board-to-board connections.