MS27656T25B35PB L/C

Heilind Number:EDA357-019-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization on your board. The copper alloy contact material guarantees reliable conductivity, while the 0.156-inch pitch and 0.2-inch row spacing provide precise alignment. With 19 positions available, it can accommodate a variety of connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.