MS27656T25B35PD L/C

Heilind Number:EDA357-019-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-521-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 19 positions, it offers efficient signal transfer. The contact material, Copper Alloy, further enhances conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for PCB applications, this connector is a crucial component in maintaining the functionality of your electronic systems.