MS27656T25B35SA L/C

Heilind Number:EDA357-019-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-521-112

Detailed Description

Enhance connectivity within your circuitry with this meticulously designed Card Edge Connector. Crafted with precision using UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. The sleek black housing not only adds a touch of sophistication but also ensures seamless integration into any setup. With a contact material of Copper Alloy, it guarantees optimal conductivity for uninterrupted performance. Featuring a single row with 19 positions and a pitch of .156 inches, it allows for efficient data transfer. The straight mount orientation and a row spacing of .2 inches offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Explore the endless possibilities with this essential component in your PCB setup.