MS27656T25B35SB L/C

Heilind Number:EDA357-019-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-521-158

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether you're a hobbyist or a professional, this connector is a must-have for your projects. Elevate your connectivity game today!