MS27656T25B35SC L/C

Heilind Number:EDA357-019-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-521-168

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Featuring a striking black hue, it effortlessly blends with your setup. Designed for optimal performance, this connector boasts a 5 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 19 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material and .156 in pitch further enhance its functionality, while a straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.