MS27656T25B43P L/C

Heilind Number:EDA357-019-525-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B43P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B43P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and 19 positions, it offers ample connectivity options for your devices. The contact material, copper alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy and secure connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various conditions. Upgrade your setup with this essential component, ideal for a range of applications in the electronics industry.