MS27656T25B43PB L/C

Heilind Number:EDA357-019-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B43PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B43PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-525-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black finish. Designed for optimal performance, it boasts a solid amperage of 5A, ideal for powering various components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and efficient connections. With a single row layout featuring 19 positions and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your connectivity solutions today with this essential component.