MS27656T25B43S L/C

Heilind Number:EDA357-019-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B43S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B43S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-525-108

Detailed Description

Enhance connectivity with our Card Edge Connector, an essential component for seamless PCB integration. Designed with precision, this connector boasts a sleek black finish and a single-row configuration, ideal for streamlined assembly processes. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in diverse operating environments. With a contact material of Copper Alloy, it ensures optimal conductivity and signal integrity. Featuring 19 positions and a pitch of .156 inches, it offers ample space for intricate board-to-board connections. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Trust in the quality of this connector for seamless and efficient electronic setups.