MS27656T25B43SA L/C

Heilind Number:EDA357-019-525-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B43SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B43SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-525-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments, withstanding temperatures ranging from -40 to 105°C. Featuring a sleek black finish and a single row layout, it offers easy installation and a streamlined look. With 19 copper alloy contacts, each capable of handling up to 5A, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise connections on your circuit board. Whether for industrial machinery or consumer electronics, this connector is a must-have for any project requiring secure and high-speed data transfer.