MS27656T25B43SB L/C

Heilind Number:EDA357-019-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B43SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B43SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-525-158

Detailed Description

Enhance connectivity within your PCB system with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable power transmission, with a 5A amperage rating. With 19 positions in a single row and a pitch of .156 inches, it offers ample space for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Perfect for a range of applications, it's a must-have for any PCB setup.