MS27656T25B43SD L/C

Heilind Number:EDA357-019-525-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B43SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B43SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-525-178

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration and reliable performance. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. It features a single row configuration with 19 positions, perfect for streamlined setups. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its 5A amperage for robust power delivery, making it an essential component in your connectivity solutions.