MS27656T25B46P L/C

Heilind Number:EDA357-019-527-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use. The single row configuration, with 19 positions spaced at a pitch of .156 inches and row spacing of .2 inches, guarantees seamless integration on your board. Its contact material, made of Copper Alloy, provides excellent conductivity. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C. Perfect for various electronic applications, this connector is a must-have for your PCB projects.