MS27656T25B46PA L/C

Heilind Number:EDA357-019-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it ensures reliability in demanding environments. The copper alloy contact material guarantees stable signal transmission, while the 19 positions and single row configuration cater to diverse connection needs. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient PCB-to-board interfacing. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for versatile applications in industrial settings. Choose this connector for robust and secure board-to-board connectivity.