MS27656T25B46PC L/C

Heilind Number:EDA357-019-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-104

Detailed Description

Enhance connectivity on your circuit board with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a high amperage rating of 5 A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row layout and 19 positions, it offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and precision for efficient signal transmission.