MS27656T25B46PD L/C

Heilind Number:EDA357-019-527-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row with 19 positions and a pitch of .156 inches, ensuring secure and efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting reliability even in harsh operating environments with temperatures ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make it easy to integrate, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.