MS27656T25B46S L/C

Heilind Number:EDA357-019-527-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. The connector boasts a single row layout with 19 positions, offering ample space for efficient data transmission. Crafted with precision, it ensures secure contact with its Copper Alloy material. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this reliable and versatile component.