MS27656T25B46SB L/C

Heilind Number:EDA357-019-527-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in various electronic applications. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and a pitch of .156 inches, it offers efficient connectivity for 19 positions at a maximum amperage of 5 A. Crafted with copper alloy contacts, this connector guarantees reliable signal transmission. Whether you need straight or right-angle mounting, its versatile design accommodates your specific layout requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.