MS27656T25B46SD L/C

Heilind Number:EDA357-019-527-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B46SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B46SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-527-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal performance, with a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 19 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for versatility, it can be mounted straight onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and efficiency to meet your connectivity needs effortlessly.