MS27656T25B4P L/C

Heilind Number:EDA357-019-531-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-531-101

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Boasting a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both safety and longevity. With a single row design and Copper Alloy contacts, this connector offers seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise installations, while the 19 positions cater to various connection needs. Its straight mount orientation simplifies setup, and a wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.