MS27656T25B4PA L/C

Heilind Number:EDA357-019-531-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B4PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-531-102

Detailed Description

Enhance connectivity within your electronic devices with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features 19 copper alloy contact positions in a single row, ensuring secure and reliable connections. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety in various operating conditions, with an amperage rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your PCB assembly with this essential component, a vital link in the chain of seamless electronic communication.