MS27656T25B4PB L/C

Heilind Number:EDA357-019-531-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B4PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-531-103

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal functionality, it features a single row layout with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, this black connector is a versatile solution for your connectivity needs.