MS27656T25B4SB L/C

Heilind Number:EDA357-019-531-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-531-158

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row with 19 positions for optimal data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, ensuring longevity and stability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Elevate your electronic designs with this essential component.