MS27656T25B4SC L/C

Heilind Number:EDA357-019-531-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-531-168

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various electronic applications. With a single row configuration and 19 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse environments. Upgrade your PCB design with this high-performance connector.