357-019-541-101

Heilind Number:EDA357-019-541-101
Manufacturer:EDAC
Manufacturer Number:357-019-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-541-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a sleek black finish and a single row configuration with 19 positions, ensuring streamlined data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .156 in and a row spacing of .2 in, precise and stable connections are achieved. Its straight mount orientation facilitates easy installation. Ideal for various electronic applications, this connector is a must-have in your inventory.