MS27656T25B61PB L/C

Heilind Number:EDA357-019-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B61PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B61PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-541-103

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 19 copper alloy contact positions, ensuring reliable power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Its straight mount orientation allows for easy installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in varied environments. Upgrade your PCB setup with this essential component.