MS27656T25B61PC L/C

Heilind Number:EDA357-019-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B61PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B61PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 19 positions, allowing for seamless integration into your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliability in all applications. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation accommodates various setups. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your electronics with this essential component.