MS27656T25F19PB L/C

Heilind Number:EDA357-019-545-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F19PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F19PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-545-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 19 positions, it offers reliable power transfer at an amperage of 5 A. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for efficient PCB connections in various applications. Upgrade your system's performance with this essential connectivity solution.