MS27656T25F19PD L/C

Heilind Number:EDA357-019-545-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-545-107

Detailed Description

Upgrade your card edge connections with this high-performance Connector in sleek Black. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 19 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this Connector is suitable for a wide range of applications. Whether you're in the electronics industry or working on a DIY project, this Card Edge Connector is a vital component for achieving optimal connectivity and functionality.