MS27656T25F19S L/C

Heilind Number:EDA357-019-545-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-545-108

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row of 19 positions, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance and longevity. The black housing not only adds a sleek touch to your setup but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Whether for power or data transfer, its 5A amperage rating makes it suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for use in various industries, this connector is a reliable solution for your connectivity needs.