MS27656T25F19SC L/C

Heilind Number:EDA357-019-545-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F19SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F19SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-545-168

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features a single row of 19 positions with a .156-inch pitch, ensuring seamless integration. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. The straight mount orientation and .2-inch row spacing facilitate easy installation, even in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it a must-have component in your electronic assembly arsenal.