MS27656T25F19SD L/C

Heilind Number:EDA357-019-545-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F19SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F19SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-545-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a robust UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contacts ensure reliable performance, rated for an amperage of 5A. With 19 positions in a single row and a pitch of .156 inches, it offers ample room for streamlined board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your setup with this essential component and experience superior signal transmission efficiency.