MS27656T25F24PA L/C

Heilind Number:EDA357-019-547-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F24PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F24PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-547-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a single row layout and 19 positions, it offers optimal space-saving solutions for your electronic projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Featuring Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. With a rated amperage of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Explore seamless integration and superior functionality with this essential component.