MS27656T25F24S L/C

Heilind Number:EDA357-019-547-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F24S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F24S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-547-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 19 positions, it offers ample space for efficient PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it boasts a 5A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're building or repairing electronic systems, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for easy installation and secure performance. Elevate your connectivity experience with this essential component.