MS27656T25F24SA L/C

Heilind Number:EDA357-019-547-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F24SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F24SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-547-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .156 inches, it offers efficient space utilization for up to 19 positions. Crafted from durable Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and compact .2-inch row spacing make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Explore our extensive range of connectors for all your connectivity needs.