MS27656T25F29PA L/C

Heilind Number:EDA357-019-553-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F29PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F29PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-553-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, perfect for streamlined board-to-board connections. Crafted with precision, it ensures reliable conductivity with copper alloy contacts and a 5A amperage rating. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh environments. With a pitch of .156 inches and a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.