MS27656T25F29PD L/C

Heilind Number:EDA357-019-553-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-553-107

Detailed Description

Experience seamless connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and 19 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for right-angle mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your electronic applications.