MS27656T25F29SA L/C

Heilind Number:EDA357-019-553-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-553-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row with 19 positions, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable power transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore the full range of possibilities with our Card Edge Connector.