MS27656T25F29SB L/C

Heilind Number:EDA357-019-553-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F29SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F29SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-553-158

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a single row layout and 19 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees secure and stable connections, while the black color adds a sleek touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing enhances accessibility. Trust in this high-quality connector for seamless and efficient connectivity in your projects.