MS27656T25F29SD L/C

Heilind Number:EDA357-019-553-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F29SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F29SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-553-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 19 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various applications. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy assembly. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Its right-angle mount orientation offers versatility, making it an ideal choice for your board-to-board PCB connections. Trust in this high-quality component to streamline your electronic projects.