MS27656T25F35JA L/C

Heilind Number:EDA357-019-554-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35JA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35JA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-102

Detailed Description

Enhance your circuit connectivity with this black Card Edge Connector. Designed for efficient power transmission, it boasts a 5 A amperage, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for right-angle mounting, it accommodates diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable component for demanding environments. Explore our range of PCB connectors for more connectivity solutions.