MS27656T25F35JB L/C

Heilind Number:EDA357-019-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35JB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35JB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-103

Detailed Description

Enhance connectivity in your circuitry with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 19 positions, it offers ample connectivity options for your PCB connections. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches guarantee precise connections. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.