MS27656T25F35JC L/C

Heilind Number:EDA357-019-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35JC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35JC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Built for durability and efficiency, it features a single row design with 19 positions and a pitch of .156 inches, ensuring secure and precise connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Upgrade your setup with this essential component for seamless board-to-board connections.