MS27656T25F35P L/C

Heilind Number:EDA357-019-554-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board integration. Designed for performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring optimal safety and reliability. With a single row layout and 19 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Its right angle mount orientation offers flexibility in installation, making it an essential component for your PCB assembly needs. Trust in the quality and functionality of our Card Edge Connector to streamline your electronic connections with ease.