MS27656T25F35PA L/C

Heilind Number:EDA357-019-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row layout and 19 positions, it provides ample connectivity options while maintaining a compact footprint. The copper alloy contacts offer excellent conductivity, while the black color adds a sleek touch to your assembly. Engineered for efficiency, this connector features a pitch of .156 inches and a row spacing of .2 inches, facilitating easy PCB layout. Its right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Trust in this essential component for seamless board-to-board connections in your next project.