MS27656T25F35PC L/C

Heilind Number:EDA357-019-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row layout with 19 positions, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your connectivity solution with this essential component.