MS27656T25F35PD L/C

Heilind Number:EDA357-019-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it offers reliable performance even in demanding environments. With a 5 A amperage and .156-inch pitch, it facilitates optimal power and signal transfer. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in any application. Upgrade your connectivity solutions with this essential component.