MS27656T25F35S L/C

Heilind Number:EDA357-019-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-554-178

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for efficiency, it features a single row layout with 19 positions for seamless integration. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its right-angle mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your setup with this essential component today.